330 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG331F25NT

DigiKey Part Number
4713-GMC04CG331F25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG331F25NTCT-ND - Cut Tape (CT)
4713-GMC04CG331F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG331F25NT
Description
CAP0402 COG 330PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,138
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.43300RM4.33
50RM0.30740RM15.37
100RM0.26910RM26.91
500RM0.20496RM102.48
1,000RM0.18526RM185.26
2,500RM0.16447RM411.18
5,000RM0.15198RM759.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.14170RM1,417.00
20,000RM0.13324RM2,664.80
30,000RM0.12901RM3,870.30
50,000RM0.12431RM6,215.50
70,000RM0.12157RM8,509.90
100,000RM0.11893RM11,893.00
120,000RM0.11768RM14,121.60
240,000RM0.11347RM27,232.80
250,000RM0.11325RM28,312.50
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500