
GMC04CG331F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG331F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG331F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG331F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG331F25NT |
Description | CAP0402 COG 330PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43300 | RM4.33 |
| 50 | RM0.30740 | RM15.37 |
| 100 | RM0.26910 | RM26.91 |
| 500 | RM0.20496 | RM102.48 |
| 1,000 | RM0.18526 | RM185.26 |
| 2,500 | RM0.16447 | RM411.18 |
| 5,000 | RM0.15198 | RM759.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14170 | RM1,417.00 |
| 20,000 | RM0.13324 | RM2,664.80 |
| 30,000 | RM0.12901 | RM3,870.30 |
| 50,000 | RM0.12431 | RM6,215.50 |
| 70,000 | RM0.12157 | RM8,509.90 |
| 100,000 | RM0.11893 | RM11,893.00 |
| 120,000 | RM0.11768 | RM14,121.60 |
| 240,000 | RM0.11347 | RM27,232.80 |
| 250,000 | RM0.11325 | RM28,312.50 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

