
GMC04CG390F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG390F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG390F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG390F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG390F50NT |
Description | CAP0402 COG 39PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 50 | RM0.12680 | RM6.34 |
| 100 | RM0.10910 | RM10.91 |
| 500 | RM0.07944 | RM39.72 |
| 1,000 | RM0.07029 | RM70.29 |
| 2,500 | RM0.06068 | RM151.70 |
| 5,000 | RM0.05492 | RM274.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05017 | RM501.70 |
| 20,000 | RM0.04628 | RM925.60 |
| 30,000 | RM0.04433 | RM1,329.90 |
| 50,000 | RM0.04217 | RM2,108.50 |
| 70,000 | RM0.04090 | RM2,863.00 |
| 100,000 | RM0.03969 | RM3,969.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

