
GMC04CG4R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG4R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG4R0C50NTCT-ND - Cut Tape (CT) 4713-GMC04CG4R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG4R0C50NT |
Description | CAP0402 COG 4PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.05900 | RM0.59 |
| 50 | RM0.03940 | RM1.97 |
| 100 | RM0.03310 | RM3.31 |
| 500 | RM0.02278 | RM11.39 |
| 1,000 | RM0.01962 | RM19.62 |
| 2,500 | RM0.01633 | RM40.83 |
| 5,000 | RM0.01435 | RM71.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01273 | RM127.30 |
| 20,000 | RM0.01140 | RM228.00 |
| 30,000 | RM0.01074 | RM322.20 |
| 50,000 | RM0.01000 | RM500.00 |
| 70,000 | RM0.00958 | RM670.60 |
| 100,000 | RM0.00916 | RM916.00 |
| 120,000 | RM0.00897 | RM1,076.40 |
| 240,000 | RM0.00831 | RM1,994.40 |
| 250,000 | RM0.00828 | RM2,070.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

