4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG4R3B50NT

DigiKey Part Number
4713-GMC04CG4R3B50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG4R3B50NTCT-ND - Cut Tape (CT)
4713-GMC04CG4R3B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG4R3B50NT
Description
CAP0402 COG 4.3PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12200RM1.22
50RM0.08120RM4.06
100RM0.06930RM6.93
500RM0.04926RM24.63
1,000RM0.04314RM43.14
2,500RM0.03672RM91.80
5,000RM0.03287RM164.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02970RM297.00
20,000RM0.02710RM542.00
30,000RM0.02580RM774.00
50,000RM0.02436RM1,218.00
70,000RM0.02352RM1,646.40
100,000RM0.02271RM2,271.00
120,000RM0.02232RM2,678.40
240,000RM0.02103RM5,047.20
250,000RM0.02096RM5,240.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900