
GMC04CG820F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG820F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG820F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG820F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG820F50NT |
Description | CAP0402 COG 82PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17300 | RM1.73 |
| 50 | RM0.11820 | RM5.91 |
| 100 | RM0.10170 | RM10.17 |
| 500 | RM0.07368 | RM36.84 |
| 1,000 | RM0.06509 | RM65.09 |
| 2,500 | RM0.05608 | RM140.20 |
| 5,000 | RM0.05064 | RM253.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04620 | RM462.00 |
| 20,000 | RM0.04254 | RM850.80 |
| 30,000 | RM0.04071 | RM1,221.30 |
| 50,000 | RM0.03868 | RM1,934.00 |
| 70,000 | RM0.03749 | RM2,624.30 |
| 100,000 | RM0.03636 | RM3,636.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

