
GMC04CG820G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG820G50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG820G50NTCT-ND - Cut Tape (CT) 4713-GMC04CG820G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG820G50NT |
Description | CAP0402 COG 82PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 50 | RM0.05440 | RM2.72 |
| 100 | RM0.04610 | RM4.61 |
| 500 | RM0.03216 | RM16.08 |
| 1,000 | RM0.02790 | RM27.90 |
| 2,500 | RM0.02345 | RM58.62 |
| 5,000 | RM0.02078 | RM103.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01859 | RM185.90 |
| 20,000 | RM0.01679 | RM335.80 |
| 30,000 | RM0.01589 | RM476.70 |
| 50,000 | RM0.01489 | RM744.50 |
| 70,000 | RM0.01431 | RM1,001.70 |
| 100,000 | RM0.01375 | RM1,375.00 |
| 120,000 | RM0.01349 | RM1,618.80 |
| 240,000 | RM0.01260 | RM3,024.00 |
| 250,000 | RM0.01255 | RM3,137.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

