820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG821J50NT

DigiKey Part Number
4713-GMC04CG821J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG821J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG821J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG821J50NT
Description
CAP0402 COG 820PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,880
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12600RM1.26
50RM0.08580RM4.29
100RM0.07290RM7.29
500RM0.05200RM26.00
1,000RM0.04563RM45.63
2,500RM0.03888RM97.20
5,000RM0.03485RM174.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03153RM315.30
20,000RM0.02880RM576.00
30,000RM0.02744RM823.20
50,000RM0.02593RM1,296.50
70,000RM0.02505RM1,753.50
100,000RM0.02420RM2,420.00
120,000RM0.02380RM2,856.00
240,000RM0.02244RM5,385.60
250,000RM0.02237RM5,592.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900