8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG8R2B25NT

DigiKey Part Number
4713-GMC04CG8R2B25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG8R2B25NTCT-ND - Cut Tape (CT)
4713-GMC04CG8R2B25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG8R2B25NT
Description
CAP0402 COG 8.2PF .1PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,280
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.55200RM5.52
50RM0.39560RM19.78
100RM0.34870RM34.87
500RM0.26934RM134.67
1,000RM0.24491RM244.91
2,500RM0.21913RM547.82
5,000RM0.20360RM1,018.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.19084RM1,908.40
20,000RM0.18033RM3,606.60
30,000RM0.17507RM5,252.10
50,000RM0.16924RM8,462.00
70,000RM0.16583RM11,608.10
100,000RM0.16255RM16,255.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500