
GMC04CGR75B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CGR75B50NTTR-ND - Tape & Reel (TR) 4713-GMC04CGR75B50NTCT-ND - Cut Tape (CT) 4713-GMC04CGR75B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CGR75B50NT |
Description | CAP0402 COG .75PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 50 | RM0.10640 | RM5.32 |
| 100 | RM0.09100 | RM9.10 |
| 500 | RM0.06564 | RM32.82 |
| 1,000 | RM0.05788 | RM57.88 |
| 2,500 | RM0.04968 | RM124.20 |
| 5,000 | RM0.04476 | RM223.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04072 | RM407.20 |
| 20,000 | RM0.03740 | RM748.00 |
| 30,000 | RM0.03574 | RM1,072.20 |
| 50,000 | RM0.03390 | RM1,695.00 |
| 70,000 | RM0.03282 | RM2,297.40 |
| 100,000 | RM0.03179 | RM3,179.00 |
| 120,000 | RM0.03130 | RM3,756.00 |
| 240,000 | RM0.02965 | RM7,116.00 |
| 250,000 | RM0.02956 | RM7,390.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

