0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R104M25NT

DigiKey Part Number
4713-GMC04X5R104M25NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R104M25NTCT-ND - Cut Tape (CT)
4713-GMC04X5R104M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R104M25NT
Description
CAP0402 X5R .1UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,830
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07100RM0.71
50RM0.04580RM2.29
100RM0.03860RM3.86
500RM0.02680RM13.40
1,000RM0.02313RM23.13
2,500RM0.01934RM48.35
5,000RM0.01706RM85.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01520RM152.00
20,000RM0.01367RM273.40
30,000RM0.01290RM387.00
50,000RM0.01205RM602.50
70,000RM0.01156RM809.20
100,000RM0.01108RM1,108.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900