
GMC04X5R105K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R105K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R105K6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X5R105K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R105K6R3NT |
Description | CAP0402 X5R 1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 50 | RM0.05680 | RM2.84 |
| 100 | RM0.04810 | RM4.81 |
| 500 | RM0.03356 | RM16.78 |
| 1,000 | RM0.02920 | RM29.20 |
| 2,500 | RM0.02456 | RM61.40 |
| 5,000 | RM0.02177 | RM108.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01950 | RM195.00 |
| 20,000 | RM0.01763 | RM352.60 |
| 30,000 | RM0.01670 | RM501.00 |
| 50,000 | RM0.01566 | RM783.00 |
| 70,000 | RM0.01506 | RM1,054.20 |
| 100,000 | RM0.01448 | RM1,448.00 |
| 120,000 | RM0.01420 | RM1,704.00 |
| 240,000 | RM0.01327 | RM3,184.80 |
| 250,000 | RM0.01322 | RM3,305.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

