
GMC04X5R224M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R224M16NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R224M16NTCT-ND - Cut Tape (CT) 4713-GMC04X5R224M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R224M16NT |
Description | CAP0402 X5R .22UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20900 | RM2.09 |
| 50 | RM0.14340 | RM7.17 |
| 100 | RM0.12370 | RM12.37 |
| 500 | RM0.09062 | RM45.31 |
| 1,000 | RM0.08042 | RM80.42 |
| 2,500 | RM0.06972 | RM174.30 |
| 5,000 | RM0.06328 | RM316.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05800 | RM580.00 |
| 20,000 | RM0.05365 | RM1,073.00 |
| 30,000 | RM0.05147 | RM1,544.10 |
| 50,000 | RM0.04906 | RM2,453.00 |
| 70,000 | RM0.04765 | RM3,335.50 |
| 100,000 | RM0.04629 | RM4,629.00 |
| 120,000 | RM0.04565 | RM5,478.00 |
| 240,000 | RM0.04349 | RM10,437.60 |
| 250,000 | RM0.04337 | RM10,842.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

