0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R334K10NT

DigiKey Part Number
4713-GMC04X5R334K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R334K10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R334K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R334K10NT
Description
CAP0402 X5R .33UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,420
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20100RM2.01
50RM0.13860RM6.93
100RM0.11980RM11.98
500RM0.08746RM43.73
1,000RM0.07758RM77.58
2,500RM0.06717RM167.92
5,000RM0.06091RM304.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05578RM557.80
20,000RM0.05155RM1,031.00
30,000RM0.04944RM1,483.20
50,000RM0.04710RM2,355.00
70,000RM0.04573RM3,201.10
100,000RM0.04441RM4,441.00
120,000RM0.04379RM5,254.80
240,000RM0.04169RM10,005.60
250,000RM0.04158RM10,395.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900