
GMC04X7R102K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R102K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R102K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R102K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R102K100NT |
Description | CAP0402 X7R 1000PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08120 | RM4.06 |
| 100 | RM0.06930 | RM6.93 |
| 500 | RM0.04926 | RM24.63 |
| 1,000 | RM0.04314 | RM43.14 |
| 2,500 | RM0.03672 | RM91.80 |
| 5,000 | RM0.03287 | RM164.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02970 | RM297.00 |
| 20,000 | RM0.02710 | RM542.00 |
| 30,000 | RM0.02580 | RM774.00 |
| 50,000 | RM0.02436 | RM1,218.00 |
| 70,000 | RM0.02352 | RM1,646.40 |
| 100,000 | RM0.02271 | RM2,271.00 |
| 120,000 | RM0.02232 | RM2,678.40 |
| 240,000 | RM0.02103 | RM5,047.20 |
| 250,000 | RM0.02096 | RM5,240.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

