
GMC04X7R103K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R103K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R103K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R103K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R103K25NT |
Description | CAP0402 X7R .01UF 10% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.06300 | RM0.63 |
| 50 | RM0.04100 | RM2.05 |
| 100 | RM0.03480 | RM3.48 |
| 500 | RM0.02402 | RM12.01 |
| 1,000 | RM0.02070 | RM20.70 |
| 2,500 | RM0.01724 | RM43.10 |
| 5,000 | RM0.01518 | RM75.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01348 | RM134.80 |
| 20,000 | RM0.01209 | RM241.80 |
| 30,000 | RM0.01139 | RM341.70 |
| 50,000 | RM0.01062 | RM531.00 |
| 70,000 | RM0.01017 | RM711.90 |
| 100,000 | RM0.00974 | RM974.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

