10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R103K25NT

DigiKey Part Number
4713-GMC04X7R103K25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R103K25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R103K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R103K25NT
Description
CAP0402 X7R .01UF 10% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83,786
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.06300RM0.63
50RM0.04100RM2.05
100RM0.03480RM3.48
500RM0.02402RM12.01
1,000RM0.02070RM20.70
2,500RM0.01724RM43.10
5,000RM0.01518RM75.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01348RM134.80
20,000RM0.01209RM241.80
30,000RM0.01139RM341.70
50,000RM0.01062RM531.00
70,000RM0.01017RM711.90
100,000RM0.00974RM974.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000