
GMC04X7R104J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R104J25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R104J25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R104J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R104J25NT |
Description | CAP0402 X7R .1UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.27200 | RM2.72 |
| 50 | RM0.18840 | RM9.42 |
| 100 | RM0.16310 | RM16.31 |
| 500 | RM0.12104 | RM60.52 |
| 1,000 | RM0.10811 | RM108.11 |
| 2,500 | RM0.09454 | RM236.35 |
| 5,000 | RM0.08637 | RM431.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07966 | RM796.60 |
| 20,000 | RM0.07413 | RM1,482.60 |
| 30,000 | RM0.07137 | RM2,141.10 |
| 50,000 | RM0.06831 | RM3,415.50 |
| 70,000 | RM0.06652 | RM4,656.40 |
| 100,000 | RM0.06479 | RM6,479.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

