0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R104K16NT

DigiKey Part Number
4713-GMC04X7R104K16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R104K16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R104K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R104K16NT
Description
CAP0402 X7R .1UF 10% 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,023,371
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.06700RM0.67
50RM0.04260RM2.13
100RM0.03590RM3.59
500RM0.02488RM12.44
1,000RM0.02145RM21.45
2,500RM0.01790RM44.75
5,000RM0.01576RM78.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01401RM140.10
20,000RM0.01258RM251.60
30,000RM0.01186RM355.80
50,000RM0.01106RM553.00
70,000RM0.01060RM742.00
100,000RM0.01015RM1,015.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000