
GMC04X7R153J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R153J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R153J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R153J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R153J50NT |
Description | CAP0402 X7R .015UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 50 | RM0.10000 | RM5.00 |
| 100 | RM0.08550 | RM8.55 |
| 500 | RM0.06138 | RM30.69 |
| 1,000 | RM0.05398 | RM53.98 |
| 2,500 | RM0.04626 | RM115.65 |
| 5,000 | RM0.04161 | RM208.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03780 | RM378.00 |
| 20,000 | RM0.03466 | RM693.20 |
| 30,000 | RM0.03309 | RM992.70 |
| 50,000 | RM0.03135 | RM1,567.50 |
| 70,000 | RM0.03034 | RM2,123.80 |
| 100,000 | RM0.02936 | RM2,936.00 |
| 120,000 | RM0.02890 | RM3,468.00 |
| 240,000 | RM0.02734 | RM6,561.60 |
| 250,000 | RM0.02726 | RM6,815.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

