0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R153J50NT

DigiKey Part Number
4713-GMC04X7R153J50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R153J50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R153J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R153J50NT
Description
CAP0402 X7R .015UF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,625
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
50RM0.10000RM5.00
100RM0.08550RM8.55
500RM0.06138RM30.69
1,000RM0.05398RM53.98
2,500RM0.04626RM115.65
5,000RM0.04161RM208.05
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03780RM378.00
20,000RM0.03466RM693.20
30,000RM0.03309RM992.70
50,000RM0.03135RM1,567.50
70,000RM0.03034RM2,123.80
100,000RM0.02936RM2,936.00
120,000RM0.02890RM3,468.00
240,000RM0.02734RM6,561.60
250,000RM0.02726RM6,815.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900