0.022 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R223J10NT

DigiKey Part Number
4713-GMC04X7R223J10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R223J10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R223J10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R223J10NT
Description
CAP0402 X7R .022UF 5% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.02000RM1.02
10RM0.60700RM6.07
50RM0.43820RM21.91
100RM0.38690RM38.69
500RM0.30054RM150.27
1,000RM0.27387RM273.87
2,500RM0.24578RM614.45
5,000RM0.22887RM1,144.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.21496RM2,149.60
20,000RM0.20351RM4,070.20
30,000RM0.19777RM5,933.10
50,000RM0.19142RM9,571.00
70,000RM0.18770RM13,139.00
100,000RM0.18413RM18,413.00
120,000RM0.18243RM21,891.60
Manufacturers Standard Package
Unit Price without VAT:RM1.02000
Unit Price with VAT:RM1.12200