0.22 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R224M10NT

DigiKey Part Number
4713-GMC04X7R224M10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R224M10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R224M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R224M10NT
Description
CAP0402 X7R .22UF 20% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.19300RM1.93
50RM0.13320RM6.66
100RM0.11430RM11.43
500RM0.08338RM41.69
1,000RM0.07384RM73.84
2,500RM0.06386RM159.65
5,000RM0.05785RM289.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05291RM529.10
20,000RM0.04886RM977.20
30,000RM0.04683RM1,404.90
50,000RM0.04458RM2,229.00
70,000RM0.04326RM3,028.20
100,000RM0.04200RM4,200.00
120,000RM0.04140RM4,968.00
240,000RM0.03938RM9,451.20
250,000RM0.03928RM9,820.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900