
GMC04X7R224M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R224M16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R224M16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R224M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R224M16NT |
Description | CAP0402 X7R .22UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 50 | RM0.15120 | RM7.56 |
| 100 | RM0.13040 | RM13.04 |
| 500 | RM0.09574 | RM47.87 |
| 1,000 | RM0.08506 | RM85.06 |
| 2,500 | RM0.07385 | RM184.62 |
| 5,000 | RM0.06711 | RM335.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06158 | RM615.80 |
| 20,000 | RM0.05703 | RM1,140.60 |
| 30,000 | RM0.05475 | RM1,642.50 |
| 50,000 | RM0.05222 | RM2,611.00 |
| 70,000 | RM0.05075 | RM3,552.50 |
| 100,000 | RM0.04933 | RM4,933.00 |
| 120,000 | RM0.04866 | RM5,839.20 |
| 240,000 | RM0.04640 | RM11,136.00 |
| 250,000 | RM0.04628 | RM11,570.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

