3300 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R332M50NT

DigiKey Part Number
4713-GMC04X7R332M50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R332M50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R332M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R332M50NT
Description
CAP0402 X7R 3300PF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14200RM1.42
50RM0.09540RM4.77
100RM0.08120RM8.12
500RM0.05832RM29.16
1,000RM0.05122RM51.22
2,500RM0.04383RM109.58
5,000RM0.03938RM196.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03572RM357.20
20,000RM0.03272RM654.40
30,000RM0.03122RM936.60
50,000RM0.02956RM1,478.00
70,000RM0.02858RM2,000.60
100,000RM0.02765RM2,765.00
120,000RM0.02721RM3,265.20
240,000RM0.02572RM6,172.80
250,000RM0.02564RM6,410.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900