390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R391K50NT

DigiKey Part Number
4713-GMC04X7R391K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R391K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R391K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R391K50NT
Description
CAP0402 X7R 390PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,840
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.07900RM0.79
50RM0.05360RM2.68
100RM0.04490RM4.49
500RM0.03136RM15.68
1,000RM0.02723RM27.23
2,500RM0.02285RM57.12
5,000RM0.02023RM101.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01809RM180.90
20,000RM0.01633RM326.60
30,000RM0.01545RM463.50
50,000RM0.01447RM723.50
70,000RM0.01390RM973.00
100,000RM0.01336RM1,336.00
120,000RM0.01310RM1,572.00
240,000RM0.01222RM2,932.80
250,000RM0.01218RM3,045.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900