
GMC04X7R471K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R471K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R471K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R471K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R471K25NT |
Description | CAP0402 X7R 470PF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08300 | RM0.83 |
| 50 | RM0.05360 | RM2.68 |
| 100 | RM0.04530 | RM4.53 |
| 500 | RM0.03160 | RM15.80 |
| 1,000 | RM0.02746 | RM27.46 |
| 2,500 | RM0.02304 | RM57.60 |
| 5,000 | RM0.02042 | RM102.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01825 | RM182.50 |
| 20,000 | RM0.01648 | RM329.60 |
| 30,000 | RM0.01559 | RM467.70 |
| 50,000 | RM0.01461 | RM730.50 |
| 70,000 | RM0.01404 | RM982.80 |
| 100,000 | RM0.01349 | RM1,349.00 |
| 120,000 | RM0.01323 | RM1,587.60 |
| 240,000 | RM0.01235 | RM2,964.00 |
| 250,000 | RM0.01230 | RM3,075.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

