
GMC04X7R473K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R473K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R473K10NTCT-ND - Cut Tape (CT) 4713-GMC04X7R473K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R473K10NT |
Description | CAP0402 X7R .047UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06700 | RM0.67 |
| 50 | RM0.04420 | RM2.21 |
| 100 | RM0.03700 | RM3.70 |
| 500 | RM0.02554 | RM12.77 |
| 1,000 | RM0.02202 | RM22.02 |
| 2,500 | RM0.01839 | RM45.98 |
| 5,000 | RM0.01620 | RM81.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.01441 | RM144.10 |
| 20,000 | RM0.01295 | RM259.00 |
| 30,000 | RM0.01221 | RM366.30 |
| 50,000 | RM0.01140 | RM570.00 |
| 70,000 | RM0.01093 | RM765.10 |
| 100,000 | RM0.01047 | RM1,047.00 |
| 120,000 | RM0.01025 | RM1,230.00 |
| 240,000 | RM0.00953 | RM2,287.20 |
| 250,000 | RM0.00949 | RM2,372.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

