0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R473K10NT

DigiKey Part Number
4713-GMC04X7R473K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R473K10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R473K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R473K10NT
Description
CAP0402 X7R .047UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,924
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.06700RM0.67
50RM0.04420RM2.21
100RM0.03700RM3.70
500RM0.02554RM12.77
1,000RM0.02202RM22.02
2,500RM0.01839RM45.98
5,000RM0.01620RM81.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.01441RM144.10
20,000RM0.01295RM259.00
30,000RM0.01221RM366.30
50,000RM0.01140RM570.00
70,000RM0.01093RM765.10
100,000RM0.01047RM1,047.00
120,000RM0.01025RM1,230.00
240,000RM0.00953RM2,287.20
250,000RM0.00949RM2,372.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900