
GMC04X7R473M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R473M50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R473M50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R473M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R473M50NT |
Description | CAP0402 X7R .047UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 50 | RM0.05980 | RM2.99 |
| 100 | RM0.05120 | RM5.12 |
| 500 | RM0.03578 | RM17.89 |
| 1,000 | RM0.03113 | RM31.13 |
| 2,500 | RM0.02622 | RM65.55 |
| 5,000 | RM0.02329 | RM116.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02089 | RM208.90 |
| 20,000 | RM0.01892 | RM378.40 |
| 30,000 | RM0.01793 | RM537.90 |
| 50,000 | RM0.01684 | RM842.00 |
| 70,000 | RM0.01620 | RM1,134.00 |
| 100,000 | RM0.01558 | RM1,558.00 |
| 120,000 | RM0.01529 | RM1,834.80 |
| 240,000 | RM0.01432 | RM3,436.80 |
| 250,000 | RM0.01426 | RM3,565.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

