
GMC10CG0R5B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG0R5B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG0R5B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG0R5B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG0R5B100NT |
Description | CAP0603 COG .5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.35100 | RM3.51 |
| 50 | RM0.24660 | RM12.33 |
| 100 | RM0.21470 | RM21.47 |
| 500 | RM0.16170 | RM80.85 |
| 1,000 | RM0.14539 | RM145.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12097 | RM483.88 |
| 8,000 | RM0.11192 | RM895.36 |
| 12,000 | RM0.10739 | RM1,288.68 |
| 20,000 | RM0.10238 | RM2,047.60 |
| 28,000 | RM0.09944 | RM2,784.32 |
| 40,000 | RM0.09662 | RM3,864.80 |
| 48,000 | RM0.09529 | RM4,573.92 |
| 96,000 | RM0.09079 | RM8,715.84 |
| 100,000 | RM0.09055 | RM9,055.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

