
GMC10CG0R5C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG0R5C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG0R5C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG0R5C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG0R5C100NT |
Description | CAP0603 COG .5PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.29200 | RM2.92 |
| 50 | RM0.20480 | RM10.24 |
| 100 | RM0.17810 | RM17.81 |
| 500 | RM0.13270 | RM66.35 |
| 1,000 | RM0.11879 | RM118.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.09800 | RM392.00 |
| 8,000 | RM0.09029 | RM722.32 |
| 12,000 | RM0.08643 | RM1,037.16 |
| 20,000 | RM0.08216 | RM1,643.20 |
| 28,000 | RM0.07966 | RM2,230.48 |
| 40,000 | RM0.07725 | RM3,090.00 |
| 48,000 | RM0.07612 | RM3,653.76 |
| 96,000 | RM0.07229 | RM6,939.84 |
| 100,000 | RM0.07208 | RM7,208.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

