
GMC10CG100K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100K50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100K50NTCT-ND - Cut Tape (CT) 4713-GMC10CG100K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100K50NT |
Description | CAP0603 COG 10PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11800 | RM1.18 |
| 50 | RM0.08040 | RM4.02 |
| 100 | RM0.06860 | RM6.86 |
| 500 | RM0.04878 | RM24.39 |
| 1,000 | RM0.04275 | RM42.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.03369 | RM134.76 |
| 8,000 | RM0.03034 | RM242.72 |
| 12,000 | RM0.02867 | RM344.04 |
| 20,000 | RM0.02682 | RM536.40 |
| 28,000 | RM0.02573 | RM720.44 |
| 40,000 | RM0.02469 | RM987.60 |
| 48,000 | RM0.02420 | RM1,161.60 |
| 96,000 | RM0.02254 | RM2,163.84 |
| 100,000 | RM0.02246 | RM2,246.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

