
GMC10CG102J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG102J25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG102J25NTCT-ND - Cut Tape (CT) 4713-GMC10CG102J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG102J25NT |
Description | CAP0603 COG 1000PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 50 | RM0.11980 | RM5.99 |
| 100 | RM0.10280 | RM10.28 |
| 500 | RM0.07470 | RM37.35 |
| 1,000 | RM0.06603 | RM66.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.05306 | RM212.24 |
| 8,000 | RM0.04827 | RM386.16 |
| 12,000 | RM0.04587 | RM550.44 |
| 20,000 | RM0.04321 | RM864.20 |
| 28,000 | RM0.04166 | RM1,166.48 |
| 40,000 | RM0.04016 | RM1,606.40 |
| 48,000 | RM0.03946 | RM1,894.08 |
| 96,000 | RM0.03708 | RM3,559.68 |
| 100,000 | RM0.03695 | RM3,695.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

