12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG120G100NTD

DigiKey Part Number
4713-GMC10CG120G100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG120G100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG120G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG120G100NTD
Description
CAP0603 COG 12PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,230
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15800RM1.58
50RM0.10800RM5.40
100RM0.09300RM9.30
500RM0.06698RM33.49
1,000RM0.05902RM59.02
2,500RM0.05070RM126.75
5,000RM0.04570RM228.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04159RM415.90
20,000RM0.03822RM764.40
30,000RM0.03653RM1,095.90
50,000RM0.03466RM1,733.00
70,000RM0.03356RM2,349.20
100,000RM0.03251RM3,251.00
120,000RM0.03201RM3,841.20
240,000RM0.03034RM7,281.60
250,000RM0.03025RM7,562.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900