150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG151G100NT

DigiKey Part Number
4713-GMC10CG151G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG151G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG151G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG151G100NT
Description
CAP0603 COG 150PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.29900RM2.99
50RM0.21040RM10.52
100RM0.18280RM18.28
500RM0.13664RM68.32
1,000RM0.12242RM122.42
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.10112RM404.48
8,000RM0.09323RM745.84
12,000RM0.08927RM1,071.24
20,000RM0.08489RM1,697.80
28,000RM0.08233RM2,305.24
40,000RM0.07987RM3,194.80
48,000RM0.07871RM3,778.08
96,000RM0.07478RM7,178.88
100,000RM0.07458RM7,458.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500