150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG151G100NTD

DigiKey Part Number
4713-GMC10CG151G100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG151G100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG151G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG151G100NTD
Description
CAP0603 COG 150PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.59000RM0.59
10RM0.32700RM3.27
50RM0.23000RM11.50
100RM0.20050RM20.05
500RM0.15050RM75.25
1,000RM0.13510RM135.10
2,500RM0.11891RM297.27
5,000RM0.10915RM545.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.10113RM1,011.30
20,000RM0.09453RM1,890.60
30,000RM0.09123RM2,736.90
50,000RM0.08757RM4,378.50
70,000RM0.08543RM5,980.10
100,000RM0.08337RM8,337.00
120,000RM0.08240RM9,888.00
240,000RM0.07912RM18,988.80
250,000RM0.07894RM19,735.00
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900