
GMC10CG151G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG151G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG151G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG151G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG151G100NTD |
Description | CAP0603 COG 150PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32700 | RM3.27 |
| 50 | RM0.23000 | RM11.50 |
| 100 | RM0.20050 | RM20.05 |
| 500 | RM0.15050 | RM75.25 |
| 1,000 | RM0.13510 | RM135.10 |
| 2,500 | RM0.11891 | RM297.27 |
| 5,000 | RM0.10915 | RM545.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10113 | RM1,011.30 |
| 20,000 | RM0.09453 | RM1,890.60 |
| 30,000 | RM0.09123 | RM2,736.90 |
| 50,000 | RM0.08757 | RM4,378.50 |
| 70,000 | RM0.08543 | RM5,980.10 |
| 100,000 | RM0.08337 | RM8,337.00 |
| 120,000 | RM0.08240 | RM9,888.00 |
| 240,000 | RM0.07912 | RM18,988.80 |
| 250,000 | RM0.07894 | RM19,735.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

