
GMC10CG152F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG152F50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG152F50NTCT-ND - Cut Tape (CT) 4713-GMC10CG152F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG152F50NT |
Description | CAP0603 COG 1500PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.43300 | RM4.33 |
| 50 | RM0.30740 | RM15.37 |
| 100 | RM0.26910 | RM26.91 |
| 500 | RM0.20496 | RM102.48 |
| 1,000 | RM0.18526 | RM185.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.15574 | RM622.96 |
| 8,000 | RM0.14480 | RM1,158.40 |
| 12,000 | RM0.13932 | RM1,671.84 |
| 20,000 | RM0.13324 | RM2,664.80 |
| 28,000 | RM0.12970 | RM3,631.60 |
| 40,000 | RM0.12628 | RM5,051.20 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

