18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG180F25NT

DigiKey Part Number
4713-GMC10CG180F25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG180F25NTCT-ND - Cut Tape (CT)
4713-GMC10CG180F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG180F25NT
Description
CAP0603 COG 18PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,800
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.27600RM2.76
50RM0.19220RM9.61
100RM0.16670RM16.67
500RM0.12396RM61.98
1,000RM0.11079RM110.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.09113RM364.52
8,000RM0.08384RM670.72
12,000RM0.08019RM962.28
20,000RM0.07615RM1,523.00
28,000RM0.07379RM2,066.12
40,000RM0.07151RM2,860.40
48,000RM0.07044RM3,381.12
96,000RM0.06681RM6,413.76
100,000RM0.06662RM6,662.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100