1.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R3C100NT

DigiKey Part Number
4713-GMC10CG1R3C100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG1R3C100NTCT-ND - Cut Tape (CT)
4713-GMC10CG1R3C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R3C100NT
Description
CAP0603 COG 1.3PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.00900RM10.09
50RM0.75020RM37.51
100RM0.66980RM66.98
500RM0.53528RM267.64
1,000RM0.49368RM493.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.43136RM1,725.44
8,000RM0.40821RM3,265.68
12,000RM0.39661RM4,759.32
20,000RM0.38376RM7,675.20
28,000RM0.37624RM10,534.72
40,000RM0.36901RM14,760.40
48,000RM0.36559RM17,548.32
96,000RM0.35405RM33,988.80
100,000RM0.35344RM35,344.00
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500