1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R5B100NT

DigiKey Part Number
4713-GMC10CG1R5B100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG1R5B100NTCT-ND - Cut Tape (CT)
4713-GMC10CG1R5B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R5B100NT
Description
CAP0603 COG 1.5PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.47000RM0.47
10RM0.27200RM2.72
50RM0.18920RM9.46
100RM0.16390RM16.39
500RM0.12174RM60.87
1,000RM0.10878RM108.78
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.08941RM357.64
8,000RM0.08222RM657.76
12,000RM0.07862RM943.44
20,000RM0.07464RM1,492.80
28,000RM0.07231RM2,024.68
40,000RM0.07007RM2,802.80
48,000RM0.06901RM3,312.48
96,000RM0.06544RM6,282.24
100,000RM0.06525RM6,525.00
Manufacturers Standard Package
Unit Price without VAT:RM0.47000
Unit Price with VAT:RM0.51700