
GMC10CG1R5B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R5B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG1R5B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG1R5B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R5B100NT |
Description | CAP0603 COG 1.5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.27200 | RM2.72 |
| 50 | RM0.18920 | RM9.46 |
| 100 | RM0.16390 | RM16.39 |
| 500 | RM0.12174 | RM60.87 |
| 1,000 | RM0.10878 | RM108.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.08941 | RM357.64 |
| 8,000 | RM0.08222 | RM657.76 |
| 12,000 | RM0.07862 | RM943.44 |
| 20,000 | RM0.07464 | RM1,492.80 |
| 28,000 | RM0.07231 | RM2,024.68 |
| 40,000 | RM0.07007 | RM2,802.80 |
| 48,000 | RM0.06901 | RM3,312.48 |
| 96,000 | RM0.06544 | RM6,282.24 |
| 100,000 | RM0.06525 | RM6,525.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

