
GMC10CG1R5B100NTG | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R5B100NTGTR-ND - Tape & Reel (TR) 4713-GMC10CG1R5B100NTGCT-ND - Cut Tape (CT) 4713-GMC10CG1R5B100NTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R5B100NTG |
Description | CAP0603 COG 1.5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.28400 | RM2.84 |
| 50 | RM0.19860 | RM9.93 |
| 100 | RM0.17260 | RM17.26 |
| 500 | RM0.12836 | RM64.18 |
| 1,000 | RM0.11481 | RM114.81 |
| 2,500 | RM0.10056 | RM251.40 |
| 5,000 | RM0.09200 | RM460.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.08142 | RM1,221.30 |
| 30,000 | RM0.07625 | RM2,287.50 |
| 45,000 | RM0.07367 | RM3,315.15 |
| 75,000 | RM0.07080 | RM5,310.00 |
| 105,000 | RM0.06912 | RM7,257.60 |
| 150,000 | RM0.06751 | RM10,126.50 |
| 180,000 | RM0.06674 | RM12,013.20 |
| 360,000 | RM0.06417 | RM23,101.20 |
| 375,000 | RM0.06403 | RM24,011.25 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

