1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R5C100NT

DigiKey Part Number
4713-GMC10CG1R5C100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG1R5C100NTCT-ND - Cut Tape (CT)
4713-GMC10CG1R5C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R5C100NT
Description
CAP0603 COG 1.5PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
50RM0.10160RM5.08
100RM0.08710RM8.71
500RM0.06256RM31.28
1,000RM0.05508RM55.08
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.04390RM175.60
8,000RM0.03977RM318.16
12,000RM0.03770RM452.40
20,000RM0.03541RM708.20
28,000RM0.03408RM954.24
40,000RM0.03279RM1,311.60
48,000RM0.03219RM1,545.12
96,000RM0.03014RM2,893.44
100,000RM0.03003RM3,003.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900