
GMC10CG1R8B100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG1R8B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG1R8B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG1R8B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG1R8B100NTD |
Description | CAP0603 COG 1.8PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13860 | RM6.93 |
| 100 | RM0.11900 | RM11.90 |
| 500 | RM0.08708 | RM43.54 |
| 1,000 | RM0.07718 | RM77.18 |
| 2,500 | RM0.06684 | RM167.10 |
| 5,000 | RM0.06061 | RM303.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05550 | RM555.00 |
| 20,000 | RM0.05129 | RM1,025.80 |
| 30,000 | RM0.04918 | RM1,475.40 |
| 50,000 | RM0.04685 | RM2,342.50 |
| 70,000 | RM0.04549 | RM3,184.30 |
| 100,000 | RM0.04418 | RM4,418.00 |
| 120,000 | RM0.04356 | RM5,227.20 |
| 240,000 | RM0.04147 | RM9,952.80 |
| 250,000 | RM0.04136 | RM10,340.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

