
GMC10CG220G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG220G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG220G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG220G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG220G50NT |
Description | CAP0603 COG 22PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.13900 | RM1.39 |
| 50 | RM0.09260 | RM4.63 |
| 100 | RM0.07920 | RM7.92 |
| 500 | RM0.05662 | RM28.31 |
| 1,000 | RM0.04964 | RM49.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.03928 | RM157.12 |
| 8,000 | RM0.03545 | RM283.60 |
| 12,000 | RM0.03353 | RM402.36 |
| 20,000 | RM0.03141 | RM628.20 |
| 28,000 | RM0.03017 | RM844.76 |
| 40,000 | RM0.02897 | RM1,158.80 |
| 48,000 | RM0.02841 | RM1,363.68 |
| 96,000 | RM0.02651 | RM2,544.96 |
| 100,000 | RM0.02641 | RM2,641.00 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

