CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG220G50NTD

DigiKey Part Number
4713-GMC10CG220G50NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG220G50NTDCT-ND - Cut Tape (CT)
4713-GMC10CG220G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG220G50NTD
Description
CAP0603 COG 22PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,980
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.42000RM0.42
10RM0.18100RM1.81
50RM0.12380RM6.19
100RM0.10620RM10.62
500RM0.07702RM38.51
1,000RM0.06801RM68.01
2,500RM0.05853RM146.32
5,000RM0.05285RM264.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.04818RM481.80
20,000RM0.04434RM886.80
30,000RM0.04242RM1,272.60
50,000RM0.04029RM2,014.50
70,000RM0.03905RM2,733.50
100,000RM0.03785RM3,785.00
120,000RM0.03729RM4,474.80
240,000RM0.03538RM8,491.20
250,000RM0.03528RM8,820.00
Manufacturers Standard Package
Unit Price without VAT:RM0.42000
Unit Price with VAT:RM0.46200