220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG221G100NT

DigiKey Part Number
4713-GMC10CG221G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG221G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG221G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG221G100NT
Description
CAP0603 COG 220PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.36600RM3.66
50RM0.26000RM13.00
100RM0.22690RM22.69
500RM0.17132RM85.66
1,000RM0.15425RM154.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.12868RM514.72
8,000RM0.11920RM953.60
12,000RM0.11445RM1,373.40
20,000RM0.10919RM2,183.80
28,000RM0.10612RM2,971.36
40,000RM0.10316RM4,126.40
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300