220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG221G100NTD

DigiKey Part Number
4713-GMC10CG221G100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG221G100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG221G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG221G100NTD
Description
CAP0603 COG 220PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.49300RM4.93
50RM0.35220RM17.61
100RM0.30930RM30.93
500RM0.23758RM118.79
1,000RM0.21540RM215.40
2,500RM0.19205RM480.12
5,000RM0.17800RM890.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.16644RM1,664.40
20,000RM0.15693RM3,138.60
30,000RM0.15217RM4,565.10
50,000RM0.14689RM7,344.50
70,000RM0.14380RM10,066.00
100,000RM0.14083RM14,083.00
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700